Rose LM 04116022S42 Enclosure Fan Heater 160W 220-240V 150x125x70mm

MPN
04116022S42
Brand
Rose LM
EAN-13
2050000450167
Order Code
10-4981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £104.24
10+ £100.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rose LM enclosure fan heater HHS160 operates at 220 - 240 V AC and provides 160 watts of heating power. Its compact design, measuring 150 x 125 x 70 mm without the holder, makes it ideal for use within electrical enclosures. This component is typically utilised in switch cabinets to maintain optimal operating temperatures.
Type Enclosure fan heater
Dimensions (L x W x H) 150 x 125 x 70 mm (without holder)
Power Rating 160W
Fitting method (screw) bracket
Height 70mm
Length 150mm
Max. operating voltage 240V AC
Min. operating voltage 220V AC
Misc Attribute HHS160
Width 125mm

Reviews

Be the first to submit a review

Trustpilot