Ronseal 36660 High-Performance Wood Filler White 1kg

MPN
36660
Brand
Ronseal
EAN-13
5010214866601
Order Code
96-9628
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ronseal High Performance Wood Filler is a chemically bonded filler and catalyst that provides extremely tough repairs to virtually any wood damage without shrinking or cracking. Fills to any depth and can be drilled, screwed or planed.

Ideal for use in interior or exterior wood repairs more than 5mm deep. Typical areas include window frames, sills, doors and door frames. For minor and surface wood repairs use Ronseal Multi Purpose Wood Filler.

Available in: Natural, Dark or White.

Application: Filling Knife.
Drying Time: approx 30 mins.
Protection Level: Very High.

This Ronseal High Performance Wood Filler is supplied in a tub with re-sealable lid and has the following specification:

Colour: White.
Size: 1kg.


Type Wood Filler
Size 1kg
Colour White

Reviews

Be the first to submit a review

Trustpilot