Ronseal 36058 High-Performance Wood Filler Natural 3.7kg

MPN
36058
Brand
Ronseal
EAN-13
5010214860586
Order Code
96-9624
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £46.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Ronseal High Performance Wood Filler is a chemically bonded filler and catalyst that provides extremely tough repairs to virtually any wood damage without shrinking or cracking. Fills to any depth and can be drilled, screwed or planed.

Ideal for use in interior or exterior wood repairs more than 5mm deep. Typical areas include window frames, sills, doors and door frames. For minor and surface wood repairs use Ronseal Multi Purpose Wood Filler.

Available in: Natural, Dark or White.

Application: Filling Knife.
Drying Time: approx 30 mins.
Protection Level: Very High.

The Ronseal RSLHPWFN37KG is supplied in a tub with re-sealable lid.

Colour - Natural.
Size: 3.7kg.


Type Wood Filler
Size 3.7kg
Colour Natural

Reviews

Be the first to submit a review

Trustpilot