Ronseal 35305 High-Performance Wood Filler White 550g

MPN
35305
Brand
Ronseal
EAN-13
5010214825769
Order Code
96-9623
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 07/11/2026

Ronseal High Performance Wood Filler is a chemically bonded filler and catalyst that provides extremely tough repairs to virtually any wood damage without shrinking or cracking. Fills to any depth and can be drilled, screwed or planed.

Ideal for use in interior or exterior wood repairs more than 5mm deep. Typical areas include window frames, sills, doors and door frames. For minor and surface wood repairs use Ronseal Multi Purpose Wood Filler.

Available in: Natural, Dark or White.

Application: Filling Knife.
Drying Time: approx 30 mins.
Protection Level: Very High.

The Ronseal RSLHPWFW550G is supplied in a tub with re-sealable lid.

Colour - White.
Size: 550g.
Image for guidance only


Type Wood Filler
Size 550g
Colour White

Reviews

Be the first to submit a review

Trustpilot