Ronseal 39426 Interior Varnish Quick Dry Matt Walnut 750ml

MPN
39426
Brand
Ronseal
EAN-13
5010214894260
Order Code
98-3426
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Ronseal Interior Varnish Quick Dry Matt, in Walnut, 750ml, is a quick drying varnish with Diamond Hard protection. It delivers superior protection against heat, scratches and water.
Quick drying, touch dry in 20 minutes and then recoat after 2 hours.
Protects all interior wood with a beautiful fade resistant finish.

Also available in Satin and Gloss.


Type Varnish
Colour Walnut
Finish Matt
Size 750ml

Reviews

Be the first to submit a review

Trustpilot