Ronseal 39420 Interior Varnish Quick Dry Gloss Ebony 750ml

MPN
39420
Brand
Ronseal
EAN-13
5010214894208
Order Code
98-3422
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ronseal Interior Varnish Quick Dry Gloss, in Ebony, 750ml in size, is a quick drying varnish with Diamond Hard protection. It delivers superior protection against heat, scratches and water.
Quick drying, touch dry in 20 minutes and recoat after 2 hours.
Protects all interior wood with a beautiful fade resistant finish.

Also available in Satin and Matt.


Type Varnish
Colour Ebony
Finish Gloss
Size 750ml

Reviews

Be the first to submit a review

Trustpilot