Ronseal 34892 Isoflex Liquid Rubber Black 4.25 litre

MPN
34892
Brand
Ronseal
EAN-13
5010214567027
Order Code
96-9694
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    750ml 2.1L 4.25L
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £109.62 £67.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Isoflex High-Performance Liquid Rubber has an advanced formulation which forms a permanent, flexible, waterproof coating for roofs.

It has 5 x greater flexibility than conventional bitumen coatings, providing extremely long lasting protection. Its tough, durable coating will not crack, perish or peel and can be used on virtually all roofing surfaces.

- Adheres to virtually all roofing surfaces.
- 20 Year Performance with correct preparation and application.
- Impervious to all weather conditions.
- Forms a permanent flexible waterproof coating.

Available in 3 Sizes.
Colour: Black.

4.25 litre


Type Roofseal
Colour Black
Size 4.25L

Reviews

Be the first to submit a review

Trustpilot