Ronseal 34887 Thompson's Emergency Roof Seal 2.5 litre

MPN
34887
Brand
Ronseal
EAN-13
5010214822201
Order Code
96-9837
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    1000ml 2.5L
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £43.69 £34.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Thompson's Emergency Roof Seal gives instant all weather protection and repair to a variety of roofing materials. The hydrophobic coating cures to form a flexible, weatherproofing membrane which repels moisture to repair and seal the substrate.

The flexible formulation contains added fibres for superior tensile strength and crack bridging qualities, ensuring a tough repair to leaking and damaged roofs. The breathable formulation repels moisture and ensures trapped moisture can escape from within the substrate.

Thompson's Emergency Roof Seal is an all weather solution and has been engineered for application in all weather conditions; the advanced hydrophobic formulation repels water allowing application on wet or dry surfaces and can even be applied underwater ensuring immediate protection against the elements.

Available in: 1L or 2.5L
Colour: Black

The Thompson's Emergency Roof Seal is supplied in a tin with resealable lid.

Colour: Black
Size: 2.5 litre


Type Roofseal
Colour Black
Size 2.5L

Reviews

Be the first to submit a review

Trustpilot