Thompson's Emergency Roof Seal 1 litre

Ronseal Brand: Ronseal

Thompson's Emergency Roof Seal gives instant all weather protection and repair to a variety of roofing materials. The hydrophobic coating cures to form a flexible, weatherproofing membrane which repels moisture to repair and seal the substrate.

The flexible formulation contains added fibres for superior tensile strength and crack bridging qualities, ensuring a tough repair to leaking and damaged roofs. The breathable formulation repels moisture and ensures trapped moisture can escape from within the substrate.

Thompson's Emergency Roof Seal is an all weather solution and has been engineered for application in all weather conditions; the advanced hydrophobic formulation repels water allowing application on wet or dry surfaces and can even be applied underwater ensuring immediate protection against the elements.

Available in: 1L or 2.5L
Colour: Black

The Thompson's Emergency Roof Seal is supplied in a tin with resealable lid.

Colour: Black
Size: 1 litre

Description Image Product Buy Pricing (Ex VAT) Size Type Colour
Ronseal 32219 Thompson's Emergency Roof Seal 1 litre
Ronseal 32219 Thompson's Emergency Roof Seal 1 litre
Standard range
Order code: 96-9836
MPN: 32219

Despatched within 4 working days - 5 in stock
1+ £34.48
Price per unit Ex VAT
1000ml Roofseal Black
Ronseal 34887 Thompson's Emergency Roof Seal 2.5 litre
Ronseal 34887 Thompson's Emergency Roof Seal 2.5 litre
Standard range
Order code: 96-9837
MPN: 34887

Despatched within 2 working days - 2 in stock
1+ £34.25
Price per unit Ex VAT
2.5L Roofseal Black

Trustpilot