Ronseal 34578 Thompson's One Coat Stain Block Damp Seal 750ml

MPN
34578
Brand
Ronseal
EAN-13
5010214845781
Order Code
96-9742
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 750ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A high performance seal for sealing and covering damp, water and other household stains in one coat. Micro-porous formulation allows trapped moisture to escape.

Can be applied directly to damp surfaces and permanently stops the reappearance of stains. The one coat formulation – allows the surface to be decorated in 4 hours.

Coverage to 7m²/L depending on the porosity of the substrate.
Allow 4 hours between each coat. After the second coat, leave for a further 4 hours before decorating.

The Thompson's RSLTOCDS750 is supplied in a tin with re-sealable lid.

750ml.


Type Damp
Dispensing Method Tin
Volume 750ml

Reviews

Be the first to submit a review

Trustpilot