Ronseal 33366 Multipurpose Wood Filler Cartridge Light 310ml

MPN
33366
Brand
Ronseal
EAN-13
5010214833665
Order Code
96-9711
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Ronseal Multi Purpose Woodfiller can be applied straight from the pack and gives professional, long lasting, tough and durable repairs. The flexible formula resists shrinking and cracking and it can be stained, varnished or painted.

For interior and exterior use, Once dry, simply sand then stain, varnish or paint over.

Ronseal Multi-Purpose Wood Filler is ideal for use on doors, window frames, screw/nail holes, cracks, gaps, skirting boards, floors and other wood surfaces.

Areas of use: Interior / Exterior wood.
Application: Filling Knife.
Drying time Approx: 2 hours.
Protection level: High.
Available in various Shades.

Colour: Light.
Size: 310 cartridge.


Type Wood Filler
Size 310ml
Colour Light

Reviews

Be the first to submit a review

Trustpilot