Multipurpose Wood Filler Cartridge Natural 310ml

Ronseal Brand: Ronseal

Ronseal Multi Purpose Woodfiller can be applied straight from the pack and gives professional, long lasting, tough and durable repairs. The flexible formula resists shrinking and cracking and it can be stained, varnished or painted.

For interior and exterior use, Once dry, simply sand then stain, varnish or paint over.

Ronseal Multi-Purpose Wood Filler is ideal for use on doors, window frames, screw/nail holes, cracks, gaps, skirting boards, floors and other wood surfaces.

Areas of use: Interior / Exterior wood.
Application: Filling Knife.
Drying time Approx: 2 hours.
Protection level: High.
Available in various Shades.

Colour: Natural.
Size: 310ml Cartridge.

Description Image Product Buy Pricing (Ex VAT) Colour Type Size
Ronseal 33365 Multipurpose Wood Filler Cartridge Natural 310ml
Ronseal 33365 Multipurpose Wood Filler Cartridge Natural 310ml
Standard range
Order code: 96-9710
MPN: 33365

Despatched within 2 working days - 50 in stock
1+ £9.73
Price per unit Ex VAT
Natural Wood Filler 310ml
Ronseal 33366 Multipurpose Wood Filler Cartridge Light 310ml
Ronseal 33366 Multipurpose Wood Filler Cartridge Light 310ml
Standard range
Order code: 96-9711
MPN: 33366

Despatched within 4 working days - 5 in stock
1+ £7.03
Price per unit Ex VAT
Light Wood Filler 310ml
Ronseal 33367 Multipurpose Wood Filler Cartridge Medium 310ml
Ronseal 33367 Multipurpose Wood Filler Cartridge Medium 310ml
Standard range
Order code: 96-9712
MPN: 33367

Despatched within 2 working days - 100 in stock
1+ £10.48
Price per unit Ex VAT
Medium Wood Filler 310ml
Ronseal 33368 Multipurpose Wood Filler Cartridge Dark 310ml
Ronseal 33368 Multipurpose Wood Filler Cartridge Dark 310ml
Standard range
Order code: 96-9713
MPN: 33368

Despatched within 2 working days - 100 in stock
1+ £9.73
Price per unit Ex VAT
Wood Filler 310ml
Ronseal 33369 Multipurpose Wood Filler Cartridge White 310ml
Ronseal 33369 Multipurpose Wood Filler Cartridge White 310ml
Standard range
Order code: 96-9714
MPN: 33369

Despatched within 2 working days - 100 in stock
1+ £9.73
Price per unit Ex VAT
White Wood Filler 310ml

Trustpilot