Ronseal 30323 Thompson's Stain Block Damp Seal 750ml

MPN
30323
Brand
Ronseal
EAN-13
5010214803231
Order Code
96-9830
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 750ml 2.5L
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

A high performance seal for sealing and covering damp, water and other household stains in one coat. Micro-porous formulation allows trapped moisture to escape.
Can be applied directly to damp surfaces and permanently stops the reappearance of stains. The one coat formulation allows the surface to be decorated in 4 hours.
Coverage to 7m²/L depending on the porosity of the substrate.
Allow 4 hours between each coat. After the second coat, leave for a further 4 hours before decorating.

The Thompson's RSLTDS750 Damp seal is supplied in 750ml tin.


Type Damp
Dispensing Method Tin
Volume 750ml

Reviews

Be the first to submit a review

Trustpilot