Ronseal 30146 Thompson's Roof Seal Black 4 litre

MPN
30146
Brand
Ronseal
EAN-13
5010214801466
Order Code
96-9829
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    1000ml 2.5L 4L
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £36.25 £34.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Thompson's 10 Year Roof Seal is a high-performance coating which cures to form a durable, flexible membrane suitable for resealing and protecting whole roofs or repairing large areas of damage to a variety of roofing materials.

The 10 year formulation is designed to flex with the natural movement of the roof protecting the membrane from cracking and splitting over time. UV light stable iron oxide pigments provide a protective shield against harmful UV radiation ensuring 10 year weatherproofing performance under extreme conditions.

For best results the advanced formula should be applied directly to dry surfaces, the 10 year formulation forms a vapour permeable membrane that repairs and weatherproofs whilst allowing any trapped moisture in the substrate to escape.

This product is supplied in a tin with resealable lid and the following specifications:
Colour: Black.
Available Sizes: 1L, 2.5L or 4L.

1 x Thompson's Roof Seal Black 4 litre


Type Roofseal
Colour Black
Size 4L

Reviews

Be the first to submit a review

Trustpilot