Thompson's Roof Seal Black 1 litre

Ronseal Brand: Ronseal

Thompson's 10 Year Roof Seal is a high-performance coating which cures to form a durable, flexible membrane suitable for resealing and protecting whole roofs or repairing large areas of damage to a variety of roofing materials.

The 10 year formulation is designed to flex with the natural movement of the roof protecting the membrane from cracking and splitting over time. UV light stable iron oxide pigments provide a protective shield against harmful UV radiation ensuring 10 year weatherproofing performance under extreme conditions.

For best results the advanced formula should be applied directly to dry surfaces, the 10 year formulation forms a vapour permeable membrane that repairs and weatherproofs whilst allowing any trapped moisture in the substrate to escape.

This product is supplied in a tin with resealable lid and the following specifications:
Colour: Black.
Available Sizes: 1L, 2.5L or 4L.

1 x Thompson's Roof Seal Black 1 litre

Description Image Product Buy Pricing (Ex VAT) Size Type Colour
Ronseal 30142 Thompson's Roof Seal Black 1 litre
Ronseal 30142 Thompson's Roof Seal Black 1 litre
Standard range
Order code: 96-9827
MPN: 30142

Despatched within 4 working days - 20 in stock
1+ £18.57
Price per unit Ex VAT
1000ml Roofseal Black
Ronseal 30144 Thompson's Roof Seal Black 2.5 litre
Ronseal 30144 Thompson's Roof Seal Black 2.5 litre
Standard range
Order code: 96-9828
MPN: 30144

Despatched within 2 working days - 5 in stock
1+ £30.94
Price per unit Ex VAT
2.5L Roofseal Black
Ronseal 30146 Thompson's Roof Seal Black 4 litre
Ronseal 30146 Thompson's Roof Seal Black 4 litre
Standard range
Order code: 96-9829
MPN: 30146

Despatched within 2 working days - 50 in stock
1+ £34.16
Price per unit Ex VAT
4L Roofseal Black

Trustpilot