Rolson 28226 9 in 1 Precision Screwdriver

MPN
28226
Brand
Rolson
EAN-13
5029594282260
Order Code
86-5700
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 14 days

The Rolson 28226, 9-in-1 Precision Screwdriver Bit Set is ideal for small electronics, spectacles, jewellery, etc. Bits are held in the high quality aluminium driver body which has a twist cap with bit storage in the handle. A powerful magnet holds the bits securely in place during use. Bits included are Ph000, Ph0, Ph1, Slotted 1, 1.5, 2mm, Star T6, T7 & T8.


  • 9-in-1 Precision Screwdriver Bit Set
  • Ideal for small electronics, spectacles, jewellery, etc.
  • High quality aluminium driver body with twist cap and bit storage in the handle
  • Powerful magnet holds the bits securely in place during use
  • Bits included are Ph000, Ph0, Ph1, Slotted 1, 1.5, 2mm, Star T6, T7 & T8
  • Rolson type 28226
Tip Type Various
Tip Size Various
ESD Safe No
Height Safe No
Non Sparking No
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot