Rolson 14372 Quick Action F Clamp 50 x 300mm

MPN
14372
Brand
Rolson
EAN-13
5029594143721
Order Code
86-9531
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 14 days

This quick action F clamp from Rolson has malleable cast iron jaws and a grooved steel bar, plus a screwed swivel shoe with plastic cover and rubber handle.


  • Size 300 x 50mm
  • Manufacturer's part 14372
Type F Clamp
Jaw Opening 50kg
Length 300mm
Material Cast iron
Size 300 x 50mm
Size 3 0 x 50mm

Reviews

Be the first to submit a review

Trustpilot