Roline --Conrad Jack socket 3.5 mm 659358

Roline Brand: Roline
Roline 11.09.4441 audio/phono adapter, also known as 2342016 - Roline 11.09.4441, is designed for converting a single 3.5 mm plug into two socket outputs. The adapter features a compact design with a black finish, ensuring durability and compatibility with a wide range of audio equipment. This device is ideal for use in applications requiring audio signal splitting, such as connecting two sets of headphones to a single audio source or linking multiple audio components without signal degradation. Engineered to high standards, the adapter provides a reliable connection for transmitting stereo audio signals in professional, educational, or consumer electronics environments.
Description Image Product Buy Pricing (Ex VAT) Connector A Cable Length Colour No. of B connections Weight Type Connector B Cable Use Connection Type Connector Version No. of A connectors Version
Roline 11.09.4441 Audio/phono Adapter Jack 3.5 mm Plug to 2x Socket Black
Roline 11.09.4441 Audio/phono Adapter Jack 3.5 mm Plug to 2x Socket Black
Standard range
Order code: 17-5279
MPN: 11.09.4441

Despatched within 4 working days - 43 in stock
2+ £5.58
Price per unit Ex VAT
Jack plug 3.5mm 15.00m Black 2 Audio/phono Cable Jack socket 3.5mm Audio/phono Jack straight 1 Cable
Roline 11.09.4442 Audio Adapter Jack socket 3.5 mm to Jack socket 3.5 mm
Roline 11.09.4442 Audio Adapter Jack socket 3.5 mm to Jack socket 3.5 mm
Standard range
Order code: 17-5280
MPN: 11.09.4442

Despatched within 4 working days - 16 in stock
2+ £2.14
Price per unit Ex VAT
Jack socket 3.5mm 36.00m Silver (metallic) 1 0.02 Audio/phono Cable Jack socket 3.5mm Audio/phono Jack straight 1 Cable
Roline 11.09.4444 Audio Adapter 1x Jack plug 6.35mm to 1x Jack socket 3.5mm
Roline 11.09.4444 Audio Adapter 1x Jack plug 6.35mm to 1x Jack socket 3.5mm
Standard range
Order code: 17-5282
MPN: 11.09.4444

Despatched within 4 working days - 7 in stock
3+ £1.40
Price per unit Ex VAT
Jack plug 6.35mm 22.00m Black 1 Audio/phono Cable Jack socket 3.5mm Audio/phono Jack straight 1 Cable

Trustpilot