Roline 11.09.4442 Audio Adapter Jack socket 3.5 mm to Jack socket 3.5 mm

MPN
11.09.4442
Brand
Roline
EAN-13
7611990199051
Order Code
17-5280
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Roline 11.09.4442 is a high-quality audio adapter designed for seamless connectivity between 3.5 mm jack sockets. This product functions as a reliable intermediary for audio signal transmission, offering an effective solution to bridge connection gaps in technical setups. Engineered with precision, the adapter ensures optimal electrical contact and minimal signal loss, making it suitable for professional audio engineering applications. Its robust construction supports frequent insertion and removal, accommodating the demands of dynamic audio environments such as recording studios, broadcasting setups, and AV systems. The adaptability of the Roline 11.09.4442 makes it a versatile component in various engineering contexts where 3.5 mm audio connections are required.
Type Audio/phono Cable
Connector A Jack socket 3.5mm
Connector B Jack socket 3.5mm
Cable Length 36.00m
Cable Use Audio/phono
Colour Silver (metallic)
Connection Type Jack
Connector Version straight
No. of A connectors 1
No. of B connections 1
Version Cable
Weight 0.02

Reviews

Be the first to submit a review

Trustpilot