Roline 11.09.4441 Audio/phono Adapter Jack 3.5 mm Plug to 2x Socket Black

MPN
11.09.4441
Brand
Roline
EAN-13
7611990194995
Order Code
17-5279
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Roline 11.09.4441 audio/phono adapter, also known as 2342016 - Roline 11.09.4441, is designed for converting a single 3.5 mm plug into two socket outputs. The adapter features a compact design with a black finish, ensuring durability and compatibility with a wide range of audio equipment. This device is ideal for use in applications requiring audio signal splitting, such as connecting two sets of headphones to a single audio source or linking multiple audio components without signal degradation. Engineered to high standards, the adapter provides a reliable connection for transmitting stereo audio signals in professional, educational, or consumer electronics environments.
Type Audio/phono Cable
Connector A Jack plug 3.5mm
Connector B Jack socket 3.5mm
Cable Length 15.00m
Cable Use Audio/phono
Colour Black
Connection Type Jack
Connector Version straight
No. of A connectors 1
No. of B connections 2
Version Cable

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot