Roline 11.09.4444 Audio Adapter 1x Jack plug 6.35mm to 1x Jack socket 3.5mm

MPN
11.09.4444
Brand
Roline
EAN-13
7611990199075
Order Code
17-5282
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Roline 11.09.4444, also known as 2341988 - Roline 11.09.4444, is a audio adapter that facilitates the conversion between a 6.35mm jack plug and a 3.5mm jack socket. This adapter is expertly crafted to ensure seamless audio transmission, making it an ideal choice for interfacing professional audio equipment with consumer-grade devices. It is frequently utilised in situations where a larger audio jack is required to connect to smaller, more portable personal audio devices or computers. These applications are common in settings such as recording studios and live sound environments, where precision audio compatibility is crucial for optimal sound performance. The durable construction ensures reliable performance, maintaining signal integrity across various audio systems and configurations.
Type Audio/phono Cable
Connector A Jack plug 6.35mm
Connector B Jack socket 3.5mm
Cable Length 22.00m
Cable Use Audio/phono
Colour Black
Connection Type Jack
Connector Version straight
No. of A connectors 1
No. of B connections 1
Version Cable

Reviews

Be the first to submit a review

Trustpilot