Roline 12.02.1163 USB 2.0 RS232 Converter 1.80 m 1x USB 2.0 A 1x RS232 plug

MPN
12.02.1163
Brand
Roline
EAN-13
7630049619975
Order Code
17-5287
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.98 £15.81
10+ £15.29
50+ £15.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Roline 12.02.1163 is a USB 2.0 RS232 converter designed for seamless data communication between USB 2.0 interfaces and RS232 ports, essential in addressing compatibility issues between modern computers and legacy serial devices. The converter features one USB 2.0 Type A connector and one RS232 plug, with a cable length of 1.80 metres, providing ample reach for various installation requirements. It serves a crucial role in engineering applications where interfacing serial devices such as modems, industrial equipment, and instrumentation with computers lacking serial ports is necessary. The robust construction and reliable performance of the Roline 12.02.1163 make it a valuable component in both laboratory and industrial environments, ensuring efficient data transfer and communication.
Type USB 2.0 Adapter
Interface USB
Colour Grey
No. of A connectors 1
No. of B connections 1
Product Type PC Converter
Type A USB 2.0 connector A
Cable Design Round
Cable Length 1.80m
Cable Type USB 2.0
Cable Use PC
Connector Version straight
Type B RS232 plug
Weight 0.148

Reviews

Be the first to submit a review

Trustpilot