Rohde & Schwarz NPA701 Compliance Tester, DC to 100 kHz

MPN
NPA701
EAN-13
4250138111154
Order Code
35-0166
Country of Origin
Malaysia
  • Free UK shipping available
  • 3 Years Manufacturers Warranty
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3205.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/01/2027

The Rohde & Schwarz R&S®NPA701 Compliance Tester is a high-precision power analyser designed for AC/DC load, standby power and energy consumption measurements, which delivers performance and compliance protocols in line with IEC 62301 and EN 50564 for power consumption and EN 61000-3-2 for EMC harmonic emission testing. It offers a wide measurement range from 50 µW to 12 kW, it combines 0.05% basic accuracy, 16-bit voltage and current resolution, a 500 ksamples/s sampling rate and DC to 100 kHz bandwidth, making it suitable for demanding laboratory, R&D and production test applications.

Users who are not familiar with the official standard procedures can be confident that they are performing compliance tests correctly and that the results are valid. The R&S NPA701 is the only power analyser in its class that does not require a separate PC to perform compliance tests.

In harmonic analysis, the NPA701 compliance tester graphically displays up to the 50th harmonic with a logarithmic amplitude scale. The user configurable, dual channel trend chart function for U, I, P, S, Q and F is unique in this class of instruments.

Its QVGA colour display (320 × 240 pixel) simultaneously displays up to 10 user configurable measurement results with a refresh rate of 10 measurements per second. The instrument has a basic accuracy of 0.05%. Signals are acquired from DC to 100 kHz at a sampling rate of 500 sample/s. Current and voltage are displayed with 16 bit resolution. The logging function lets users store measured data with a timestamp in .CSV format for a nearly unlimited period. Screen content can also be saved to a USB flash drive anytime at the push of a button. A PASS/FAIL function lets users monitor numerous measurement results. An additional sensor input for a current probe or shunt expands the instrument's current measurement range as required.

The NPA701instrument has wizards for the IEC62301 (standby), EN50564 (extended standby) and EN61000-3-2 (harmonic current for EMC, CE approval) standards, enabling autonomous measurements without a PC.

The R&S®NPA family of compliance testers and power meters can simultaneously display up to 10 user-configurable measurands with a refresh rate of 10 measurements per second. A logging function allows users to store this data with a timestamp in CSV format for an almost unlimited period. Screen content can also be saved to a USB flash drive anytime, at the push of a button.
The instrument's standard hardware based integrator delivers highly precise, seamless power consumption analysis and adds up Watt and Ampere hours according to polarity.
Three different filters in the voltage and current circuit of the acquisition system can be activated for the measurement task.
Remote control of the instrument is possible via the Ethernet or USB interface. The virtual COM port and the test and measurement class (TMC) are supported for communications via USB. Remote control commands are completely based on the SCPI standard. Cost-free driver packages for LabVIEW, LabWindows/CVI and IVI.net are also available, allowing the R&S®NPA instruments to be integrated quickly and easily into existing systems.

The R&S®NPA series of single phase power analysers is a comprehensive range of compact testers meticulously designed for AC/DC load or standby current characterisation with fundamental accuracy of 0.05% and low current measurement down to 5 milliamps.

Unlike other competitors on the market, this compliance tester and analyser:
Requires no additional tools for graphical analysis and compliance testing.
Provides numerical displays of 26 critical parameters.
Features an auto-range function to enhance testing efficiency.
Offers a fast display update rate of 100 milliseconds for short tact times.
Incorporates frequency and adaptive filter capabilities to eliminate unnecessary noise and ensure smooth and accurate results.

The R&S®NPA seamlessly integrates all essential and remote control functions necessary for electric device research and development, production lines and quality assurance testing.


  • Compliance Tester NPA701
  • Power Measurement Range: 50uW - 12kW
  • Analogue Bandwidth: DC to 100kHz
  • Sampling Rate: 500 ksamples/s
  • 16-bit resolution for current and voltage
  • Basic Accuracy: 0.05%
  • Up to 26 measurement and mathematical functions
  • In-device graphical analysis and compliance evaluation
Type Compliance tester
Frequency Range 0 - 100kHz
Connector Type RJ45/USB
Manufacturers Warranty 3 Years

Reviews

Be the first to submit a review

Trustpilot