Power Analysers & Compliance Testers, DC to 100 kHz

The R&S®NPA series of single phase power analysers is a comprehensive range of compact testers meticulously designed for AC/DC load or standby current characterisation with fundamental accuracy of 0.05% and low current measurement down to 5 milliamps. Unlike other competitors on the market, these analysers: Require no additional tools for graphical analysis and compliance testing. Provide numerical displays of 26 critical parameters. Feature an auto-range function to enhance testing efficiency. Offer a fast display update rate of 100 milliseconds for short tact times. Incorporate frequency and adaptive filter capabilities to eliminate unnecessary noise and ensure smooth and accurate results. The R&S®NPA seamlessly integrates all essential and remote control functions necessary for electric device research and development, production lines and quality assurance testing.
Description Image Product Buy Pricing (Ex VAT) Type Frequency Range Manufacturers Warranty Connector Type Weight
Rohde & Schwarz NPA501 Power Analyser, DC to 100kHz
Rohde & Schwarz NPA501 Power Analyser, DC to 100kHz
Standard range
Order code: 35-0163
MPN: NPA501

Out of stockBack-order availability date - 10/01/2027
1+ £2685.99
Price per unit Ex VAT
Power Analyser 0 - 100kHz 3 Years RJ45/USB
Rohde & Schwarz NPA501-G Power analyzer, DC to 100 kHz, inc. IEEE-488 (GPIB)
Rohde & Schwarz NPA501-G Power analyzer, DC to 100 kHz, inc. IEEE-488 (GPIB)
Standard range
Order code: 35-0164
MPN: NPA501-G

Out of stockBack-order availability date - 10/01/2027
1+ £3101.89
Price per unit Ex VAT
Power Analyser
Rohde & Schwarz NPA701 Compliance Tester, DC to 100 kHz
Rohde & Schwarz NPA701 Compliance Tester, DC to 100 kHz
Extended range
Order code: 35-0166
MPN: NPA701

Available to back orderBack-order availability date - 10/01/2027
1+ £3205.86
Price per unit Ex VAT
Compliance tester 0 - 100kHz 3 Years RJ45/USB
Rohde & Schwarz NPA-Z2 Mains Adapter, UK-Version
Rohde & Schwarz NPA-Z2 Mains Adapter, UK-Version
Extended range
Order code: 35-0168
MPN: NPA-Z2

Available to back orderBack-order availability date - 10/01/2027
1+ £233.95
Price per unit Ex VAT
Mains Adapter 1 Year 300g
Rohde & Schwarz NPA-Z1 Mains Adapter, EU-Version
Rohde & Schwarz NPA-Z1 Mains Adapter, EU-Version
Extended range
Order code: 35-0169
MPN: NPA-Z1

Available to back orderBack-order availability date - 10/01/2027
1+ £233.95
Price per unit Ex VAT
Mains Adaptor 1 Year 300g
Rohde & Schwarz NPA-Z3 Mains Adapter, US-Version
Rohde & Schwarz NPA-Z3 Mains Adapter, US-Version
Extended range
Order code: 35-0171
MPN: NPA-Z3

Available to back orderBack-order availability date - 10/01/2027
1+ £233.95
Price per unit Ex VAT
Mains Adapter 1 Year 300g
Rohde & Schwarz NPA-Z4 Mains Adapter, CHN/AUS-Version
Rohde & Schwarz NPA-Z4 Mains Adapter, CHN/AUS-Version
Extended range
Order code: 35-0172
MPN: NPA-Z4

Available to back orderBack-order availability date - 10/01/2027
1+ £233.95
Price per unit Ex VAT
Mains Adapter 1 Year 300g

Trustpilot