Rohde & Schwarz NPA501 Power Analyser, DC to 100kHz

MPN
NPA501
EAN-13
4250138111147
Order Code
35-0163
Country of Origin
Malaysia
  • Free UK shipping available
  • 3 Years Manufacturers Warranty
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £2685.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 10/01/2027


Rohde & Schwarz NPA501 is a power analyser from the R&S®NPA family, measuring from DC to 100kHz with a power measurement range of 50µW to 12kW.

The NPA501 acquires voltage and current simultaneously with 16-bit resolution at a sampling rate of 500kSa/s, with a basic accuracy of 0.05% of reading. It measures voltages from 1mV to 600V and currents from 1mA to 20A, and offers up to 26 measurement and mathematical functions including active, apparent and reactive power, power factor, phase shift, frequency, RMS and average values, total harmonic distortion and peak values. A hardware-based integrator provides seamless energy measurement in watt hours and ampere hours, and a three-stage filter system can be adapted to the measurement task. Graphical display modes include harmonic analysis of up to the 50th harmonic, a dual-channel trend chart, single-period waveform display and an inrush function that captures 8192 samples over a recording period of 16ms to 67s. Limit testing provides PASS/FAIL indication for up to six limits, and rear-panel BNC ports provide analogue and digital inputs and outputs. A sensor input for a current probe or external shunt extends the current measurement range. Up to 10 user-configurable parameters are displayed simultaneously on a 3.5in QVGA colour display, and measured values can be logged with a timestamp in CSV format to a USB flash drive. The instrument can be remotely controlled via USB and LAN interfaces using SCPI commands, with driver packages available for LabVIEW, LabWindows/CVI and IVI.net. It occupies half a 19in rack width and 2U height.

Typical applications include DC and AC load characterisation, standby current measurement, inrush current analysis, harmonic analysis, power supply and appliance efficiency testing, and automated test systems.


  • Power measurement range 50µW to 12kW
  • Analogue bandwidth DC to 100kHz
  • Sampling rate 500kSa/s
  • 16-bit resolution for voltage and current
  • Basic accuracy 0.05% of reading
  • Voltage range 1mV to 600V, current range 1mA to 20A
  • Up to 26 measurement and mathematical functions
  • Harmonic analysis up to the 50th harmonic
  • Inrush, waveform and dual-channel trend chart display modes
  • PASS/FAIL limit testing for up to 6 limits
  • Hardware-based energy integrator (Wh, Ah)
  • Sensor input for current probe or external shunt
  • Rear-panel BNC analogue and digital inputs and outputs
  • 3.5in QVGA colour display
  • CSV data logging to USB flash drive
  • USB, LAN remote control interfaces
  • Dimensions (W x H x D): 222mm x 97mm x 291mm
  • Weight 3.25kg
Type Power Analyser
Frequency Range 0 - 100kHz
Connector Type RJ45/USB
Manufacturers Warranty 3 Years

Reviews

Be the first to submit a review

Trustpilot