Rohde & Schwarz NPA-Z4 Mains Adapter, CHN/AUS-Version

MPN
NPA-Z4
EAN-13
4250138111123
Order Code
35-0172
Country of Origin
Czech Republic
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £233.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/01/2027

The Rohde & Schwarz R&S®NPA-Z4 Mains Adapter CHN/AUS-version is a CHN/AUS mains adapter for use with the NPA series of power analysers and compliance testers. The mains adapter provides safe and easy connection of the device under test (DUT) to the NPA instrument. The DUT is powered via the appliance coupler on the top of the mains adapter.

This version is designed for use with CHN/AUS power plugs.


  • Mains Adapter, CHIN/AUS-Version
  • Maximum Voltage: 250V
  • Maximum Current: 10A
  • Fuse: T10H/250 V
  • Weight: 300g (approx.)
Type Mains Adapter
Manufacturers Warranty 1 Year
Weight 300g

Reviews

Be the first to submit a review

Trustpilot