Rohde & Schwarz 1335.7500P72 RTC1K-72 Oscilloscope 70 MHz 2 GS/s 2 MP 8 Bit

MPN
1335.7500P72
EAN-13
4250138106921
Order Code
10-4925
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £1545.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rohde & Schwarz RTC1K-72 is a digital storage oscilloscope with a bandwidth of 70 MHz, a sampling rate of 2 GS/s, and a memory depth of 2 MP. This device, featuring an 8-bit resolution, is suitable for precise electronic measurements and analysis tasks. It is ideal for use in research, development, and educational environments.
No. of Channels 2
Bandwidth 70MHz
Type Digital
Screen Size LCD, 640 x 480 p
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 2Mpixel
Channel sample rate 2GS/s
Dim (L x W x H) 140 x 285 x 175 mm
Height 175mm
Input Impedance 1MΩ
Length 140mm
Misc Attribute RTC1K-72
Power supply (details) 230V
Resolution 8Bit
Time base 1 ns/div to 100 s/div
Weight 1700g
Width 285mm

Reviews

Be the first to submit a review

Trustpilot