Rohde & Schwarz 1335.7500P02 RTC1K-52 Oscilloscope 50MHz 2GS/s 2MP 8Bit 1piece

MPN
1335.7500P02
EAN-13
4250138106846
Order Code
10-4924
Country of Origin
Czech Republic
View Full Product Range (4)

Discontinued


The Rohde & Schwarz RTC1K-52 is a digital storage oscilloscope boasting a 50 MHz bandwidth, 2 GS/s sampling rate, and 2 MP memory depth at 8-bit resolution. It is ideal for capturing fast, transient electrical signals in various applications such as education, research, and engineering. This oscilloscope is manufactured by Rohde & Schwarz, renowned for high-precision test and measurement equipment.
No. of Channels 2
Bandwidth 50MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size LCD, 640 x 480 p
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 2Mpixel
Channel sample rate 2GS/s
Dim (L x W x H) 140 x 285 x 175 mm
Height 175mm
Input Impedance 1MΩ
Length 140mm
Misc Attribute RTC1K-52
Power supply (details) 230V
Resolution 8Bit
Time base 1 ns/div to 100 s/div
Weight 1700g
Width 285mm

Trustpilot