Rode Office & IT-PC Accessories-PC Audio & Video Pop filter 660728

Brand: Rode
Rode produces pop filters for PC audio and video systems.
Description Image Product Buy Pricing (Ex VAT) Colour Maximum Capacity Nett Weight Overall Size (W x D x H) Platform (W x D) Platform Height Treads Type Weight Diameter Dimensions Length
Rode WS14 Pop filter 72 mm Diameter PC Audio & Video Black
Rode WS14 Pop filter 72 mm Diameter PC Audio & Video Black
Standard range
Order code: 19-6458
MPN: WS14

Despatched within 4 working days - 5 in stock
1+ £31.61
Price per unit Ex VAT
Black 150kg 26.8kg 760 x 2540 x 4060mm 375 x 400mm 3400mm 14 Pop filter 34g 72mm (Ø x L) 72 mm x 122 mm 122mm
Rode WS14-B Pop filter 72 mm diameter for PC Audio & Video systems
Rode WS14-B Pop filter 72 mm diameter for PC Audio & Video systems
Order code: 19-6459
MPN: WS14-B
1+ £27.25
Price per unit Ex VAT
Blue Pop filter 34g 72mm (Ø x L) 72 mm x 122 mm 122mm
Rode WS14-G Pop filter Diameter 72mm PC Audio & Video
Rode WS14-G Pop filter Diameter 72mm PC Audio & Video
Order code: 19-6460
MPN: WS14-G
1+ £27.38
Price per unit Ex VAT
Green Pop filter 34g 72mm (Ø x L) 72 mm x 122 mm 122mm
Rode WS14-R Pop filter 72 mm diameter for PC Audio Video use
Rode WS14-R Pop filter 72 mm diameter for PC Audio Video use
Standard range
Order code: 19-6461
MPN: WS14-R

Despatched within 4 working days - 3 in stock
1+ £29.04
Price per unit Ex VAT
Red Pop filter 34g 72mm (Ø x L) 72 mm x 122 mm 122mm

Trustpilot