Rode WS14-G Pop filter Diameter 72mm PC Audio & Video

MPN
WS14-G
Brand
Rode
EAN-13
0698813014187
Order Code
19-6460
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Rode WS14-G is a pop filter designed for PC Audio & Video applications, featuring a diameter of 72 mm. Crafted to effectively reduce unwanted plosive sounds and enhance audio clarity, the WS14-G is suitable for use with a variety of professional microphones, especially those used in recording studios and broadcasting environments. Its construction comprises high-quality materials that ensure durability and an uncompromised acoustic performance. Ideal for engineers focused on achieving pristine sound recordings, this pop filter is integrated into studio setups and live recording sessions where precision audio capture is paramount.
Type Pop filter
Weight 34g
Colour Green
Diameter 72mm
Dimensions (Ø x L) 72 mm x 122 mm
Length 122mm

Reviews

Be the first to submit a review

Trustpilot