Rode WS14-B Pop filter 72 mm diameter for PC Audio & Video systems

MPN
WS14-B
Brand
Rode
EAN-13
0698813014200
Order Code
19-6459
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Blue Green Red
View Full Product Range (4)

Discontinued


Rode WS14-B is a precision-engineered pop filter, with a 72 mm diameter, designed specifically for use in PC audio and video systems. This model effectively minimises plosive sounds, ensuring clean and clear sound capture, which is critical in professional-grade audio and video applications. Constructed with high-quality materials, the WS14-B can be seamlessly integrated into a variety of recording environments, such as studios and broadcasting settings, where audio clarity is paramount. Its compatibility with Rode and other standard studio microphones makes it a versatile tool for sound engineers and content creators.
Type Pop filter
Weight 34g
Colour Blue
Diameter 72mm
Dimensions (Ø x L) 72 mm x 122 mm
Length 122mm

Trustpilot