Rode WS14-R Pop filter 72 mm diameter for PC Audio Video use

MPN
WS14-R
Brand
Rode
EAN-13
0698813014248
Order Code
19-6461
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.16 £29.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rode WS14-R is a pop filter designed specifically for PC audio and video applications, featuring a diameter of 72 mm. This accessory is engineered to minimise plosive sounds and unwanted noise from vocal recordings, providing clearer audio output. Its precise construction ensures durability and compatibility with various microphone setups, making it suitable for use in professional recording studios, broadcasting, and home audio environments. The WS14-R pop filter contributes to enhancing audio quality by reducing interference, thus meeting the technical needs of audio engineers and content creators seeking high fidelity performance.
Type Pop filter
Weight 34g
Colour Red
Diameter 72mm
Dimensions (Ø x L) 72 mm x 122 mm
Length 122mm

Reviews

Be the first to submit a review

Trustpilot