Rode WS14 Pop filter 72 mm Diameter PC Audio & Video Black

MPN
WS14
Brand
Rode
EAN-13
0698813014149
Order Code
19-6458
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £37.19 £31.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rode WS14 is a meticulously designed pop filter tailored for PC audio and video applications. With a diameter of 72 millimetres, this pop filter is constructed to mitigate plosive sounds, which are common in audio recordings, ensuring the clarity and quality required in professional environments. It is finely crafted to fit seamlessly onto microphones used in studio production, live broadcasting, and other critical sound engineering scenarios. The black filter embodies both functionality and durability, making it a reliable component for sound engineers and audio technicians seeking to enhance voice recordings by reducing unwanted noise without sacrificing sound fidelity.
Type Pop filter
Weight 34g
Colour Black
Diameter 72mm
Dimensions (Ø x L) 72 mm x 122 mm
Length 122mm
Maximum Capacity 150kg
Nett Weight 26.8kg
Overall Size (W x D x H) 760 x 2540 x 4060mm
Platform (W x D) 375 x 400mm
Platform Height 3400mm
Treads 14

Reviews

Be the first to submit a review

Trustpilot