ROCOL RS56004 Easy Tape Green Marking Tape 33m x 50mm for Indoor Use

MPN
RS56004
Brand
ROCOL
EAN-13
4024213560041
Order Code
10-4881
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.75
10+ £12.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rocol RS56004 Marking Tape is a green Easy Tape measuring 33 metres long and 50 millimetres wide. Manufactured by Rocol, it is designed for clear and durable marking in various settings. This tape is typically used for creating safety lines, demarcating hazardous areas, and organising spaces efficiently.
Type Marking tape
Width 50mm
Length 33m
Colour Green
Adhesive Type Natural rubber
Dimensions (L x W) 33 m x 50 mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Series EasyTape
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot