ROCOL 34151 REMOVER & DEGREASER 300ml

MPN
34151
Brand
ROCOL
EAN-13
5024747341511
Order Code
68-5869
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £24.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Zarges Reachmaster® PLUS offers lightweight versatility for both indoor and outdoor applications. Designed with trade professionals in mind, the compact Base Pack ensures easy transportation through standard doorways and corridors. The folding frame features a snap-click mechanism for fast, straightforward assembly - ideal for a one-person setup. Swivel locking castors enable easier movement, when required. The sturdy platform has a built-in trapdoor for easy access to each level.

The Reachmaster® PLUS tower can be extended modularly up to a maximum platform height of 5.8m (purchased separately); Certified to the latest EN 1004 Standard.

NOTE: Adjustable Legs only required if ground is uneven or sloping.


Type Workshop & Surface Cleaning
Dispensing Method Bottle
Volume 300ml

Reviews

Be the first to submit a review

Trustpilot