Rittal 1540000 KX Wall-Mount Enclosure Steel Light Grey 600x400x120 mm |
06-4225
|
|
Back order - 5 availableBack-order availability date - 03/12/2026
|
1+ £92.85
Price per unit Ex VAT
|
120mm |
600mm |
400mm |
Light grey |
IP55 |
(W x H x D) 600 x 400 x 120 mm |
IP55 |
KX 1540.000 |
|
|
Fitting bracket |
Steel plate |
UL, C-UL |
Rittal 1545000 KX Wall-Mount Enclosure Steel Grey-White 150x300x80mm |
06-4227
|
|
Back order - 14 availableBack-order availability date - 13/11/2026
|
1+ £47.26
Price per unit Ex VAT
|
80mm |
150mm |
300mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 150 x 300 x 80 mm |
IP66 |
KX 1545.000 |
|
|
Fitting bracket |
Steel plate |
UL, C-UL |
Rittal 1546000 E-Box Wall-Mount Enclosure 200x200x80mm Steel RAL 7035 |
06-4229
|
|
Despatched within 4 working days - 11 in stock
|
1+ £46.44
Price per unit Ex VAT
|
80mm |
200mm |
200mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 200 x 200 x 80 mm |
IP66 |
KX 1546.000 |
|
|
Fitting bracket |
Steel plate |
UL, C-UL |
Rittal 1548000 KX Fitting Bracket Wall-Mount Enclosure Steel Grey-White |
06-4231
|
|
Despatched within 4 working days - 8 in stock
|
1+ £48.55
Price per unit Ex VAT
|
120mm |
150mm |
300mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 150 x 300 x 120 mm |
IP66 |
|
With 180 ° hinge |
KX 1548.000 |
Fitting bracket |
Steel plate |
UL, C-UL |
Rittal 1549000 KX Wall-Mount Enclosure 200x200x120mm Steel Grey-White |
06-4233
|
|
Available to back orderBack order, lead time 8 days
|
1+ £48.00
Price per unit Ex VAT
|
120mm |
200mm |
200mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 200 x 200 x 120 mm |
IP66 |
|
With 180 ° hinge |
KX 1549.000 |
Fitting bracket |
Steel plate |
UL, C-UL |