Rittal 1546000 E-Box Wall-Mount Enclosure 200x200x80mm Steel RAL 7035

MPN
1546000
Brand
Rittal
EAN-13
4028177816480
Order Code
06-4229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £45.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rittal KX 1546.000 fitting bracket is a wall-mount enclosure made from steel plate, measuring 200 x 200 x 80 mm, and finished in grey-white (RAL 7035). Designed for secure wall mounting, it is ideal for use in industrial and electronic installations. It provides protection and organisation for sensitive components, ensuring durability and efficiency.
Type Fitting bracket
Material Steel plate
Enclosure Length 80mm
Enclosure Width 200mm
Enclosure Height 200mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 200 x 200 x 80 mm
IP Rating IP66
Misc Attribute KX 1546.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot