Rittal 1545000 KX Wall-Mount Enclosure Steel Grey-White 150x300x80mm

MPN
1545000
Brand
Rittal
EAN-13
4028177816473
Order Code
06-4227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £45.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 278 availableBack-order availability date - 28/09/2026

Rittal manufactures the KX 1545.000 fitting bracket, a wall-mount enclosure designed with a grey-white (RAL 7035) steel plate. It measures 150 x 300 x 80 and is ideal for securing electronic components safely and efficiently. This product is typically used in industrial and commercial settings for mounting electrical or electronic systems.
Type Fitting bracket
Material Steel plate
Enclosure Length 80mm
Enclosure Width 150mm
Enclosure Height 300mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 150 x 300 x 80 mm
IP Rating IP66
Misc Attribute KX 1545.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot