Rittal 1540000 KX Wall-Mount Enclosure Steel Light Grey 600x400x120 mm

MPN
1540000
Brand
Rittal
EAN-13
4028177816459
Order Code
06-4225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £90.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/10/2026

The Rittal KX 1540.000 fitting bracket, crafted in light grey steel, is designed for wall-mount enclosures measuring 600 x 400 x 120 mm. It is typically used for securely mounting electronic equipment and components. Suitable for various industrial applications, this bracket ensures stability and organisation within the enclosure.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 600mm
Enclosure Height 400mm
Colour Light grey
Protection Rating IP55
Dim (W x H x D) 600 x 400 x 120 mm
IP Rating IP55
Misc Attribute KX 1540.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot