Rittal 1548000 KX Fitting Bracket Wall-Mount Enclosure Steel Grey-White

MPN
1548000
Brand
Rittal
EAN-13
4028177816503
Order Code
06-4231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Rittal offers the KX 1548.000 fitting bracket designed for wall-mount enclosures. This steel plate, finished in grey-white (RAL 7035), measures 150 x 300 x 120 mm. It is typically utilised in secure mounting applications in industrial and electrical settings.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 150mm
Enclosure Height 300mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 150 x 300 x 120 mm
IP Rating IP66
Misc Attribute 1 With 180 ° hinge
Misc Attribute 2 KX 1548.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot