Rittal 1338000 AX Switchboard Cabinet 380x600x350mm Steel RAL7035 |
06-4094
|
|
Back order - 6 availableBack-order availability date - 03/12/2026
|
1+ £166.78
Price per unit Ex VAT
|
600mm |
350mm |
380mm |
(W x H x D) 380 x 600 x 350 mm |
AX 1338.000 |
|
Switchboard cabinet |
Grey-white (RAL 7035) |
IP66 |
IP66 |
Steel plate |
Single-door (arrester on right, can be changed to left) |
UL, C-UL |
Rittal 1339000 AX Switchboard Cabinet Steel Grey-white 600x380x350mm |
06-4095
|
|
Back order - 6 availableBack-order availability date - 03/12/2026
|
1+ £184.12
Price per unit Ex VAT
|
380mm |
350mm |
600mm |
(W x H x D) 600 x 380 x 350 mm |
AX 1339.000 |
483 mm (19") |
Switchboard cabinet |
Grey-white (RAL 7035) |
IP66 |
IP66 |
Steel plate |
Single-door (arrester on right, can be changed to left) |
UL, C-UL |
Rittal 1350000 AX Switchboard Cabinet 500x500x300mm Steel RAL 7035 |
06-4096
|
|
Back order - 13 availableBack-order availability date - 03/12/2026
|
1+ £154.86
Price per unit Ex VAT
|
500mm |
300mm |
500mm |
(W x H x D) 500 x 500 x 300 mm |
AX 1350.000 |
|
Switchboard cabinet |
Grey-white (RAL 7035) |
IP66 |
IP66 |
Steel plate |
Single-door (arrester on right, can be changed to left) |
UL, C-UL |
Rittal 1360000 AX Switchboard Cabinet Steel Plate Grey-White |
06-4097
|
|
Back order - 4 availableBack-order availability date - 03/12/2026
|
1+ £200.53
Price per unit Ex VAT
|
600mm |
350mm |
600mm |
(W x H x D) 600 x 600 x 350 mm |
AX 1360.000 |
483 mm (19") |
Switchboard cabinet |
Grey-white (RAL 7035) |
IP66 |
IP66 |
Steel plate |
Single-door (arrester on right, can be changed to left) |
UL, C-UL |
Rittal 1376000 AX Switchboard Cabinet 600x760x350 Steel Grey-white |
06-4098
|
|
Back order - 1 availableBack-order availability date - 03/12/2026
|
1+ £237.14
Price per unit Ex VAT
|
760mm |
350mm |
600mm |
(W x H x D) 600 x 760 x 350 mm |
AX 1376.000 |
|
Switchboard cabinet |
Grey-white (RAL 7035) |
IP66 |
IP66 |
Steel plate |
Single-door (arrester on right, can be changed to left) |
UL, C-UL |
Rittal 1380000 AX Switchboard Cabinet 380x380x210mm Steel RAL 7035 |
06-4099
|
|
Despatched within 4 working days - 33 in stock
|
1+ £84.60
Price per unit Ex VAT
|
380mm |
210mm |
380mm |
(W x H x D) 380 x 380 x 210 mm |
AX 1380.000 |
|
Switchboard cabinet |
Grey-white (RAL 7035) |
IP66 |
IP66 |
Steel plate |
Single-door (arrester on right, can be changed to left) |
UL, C-UL |