Rittal 1350000 AX Switchboard Cabinet 500x500x300mm Steel RAL 7035

MPN
1350000
Brand
Rittal
EAN-13
4028177813281
Order Code
06-4096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £154.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 03/12/2026

The Rittal AX 1350.000 switchboard cabinet is a robust steel plate enclosure typically used for housing electrical components. It measures 500 x 500 x 300 mm and is finished in grey-white (RAL 7035). This cabinet is ideal for providing organised and secure protection in various industrial and commercial settings.
Type Switchboard cabinet
Enclosure Height 500mm
Enclosure Length 300mm
Enclosure Width 500mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 500 x 500 x 300 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1350.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot