Rittal 1338000 AX Switchboard Cabinet 380x600x350mm Steel RAL7035

MPN
1338000
Brand
Rittal
EAN-13
4028177813182
Order Code
06-4094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £166.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

The Rittal AX 1338.000 switchboard cabinet is a steel plate unit in grey-white, designed for reliable housing of electrical components. Its dimensions of 380 x 600 x 350 mm make it suitable for compact installations. Typically used in industrial and commercial settings, it provides secure and efficient electrical organisation.
Type Switchboard cabinet
Enclosure Height 600mm
Enclosure Length 350mm
Enclosure Width 380mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 380 x 600 x 350 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1338.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot