Rittal 1339000 AX Switchboard Cabinet Steel Grey-white 600x380x350mm

MPN
1339000
Brand
Rittal
EAN-13
4028177813175
Order Code
06-4095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £184.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Rittal’s switchboard cabinet AX 1339.000 is made of steel plate and measures 600 x 380 x 350 mm. The cabinet is finished in grey-white (RAL 7035) and is designed for industrial and commercial applications. It provides protection and housing for electrical and electronic components.
Type Switchboard cabinet
Enclosure Height 380mm
Enclosure Length 350mm
Enclosure Width 600mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 600 x 380 x 350 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1339.000
Rack size 483 mm (19")
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot