Rittal 1376000 AX Switchboard Cabinet 600x760x350 Steel Grey-white

MPN
1376000
Brand
Rittal
EAN-13
4028177813151
Order Code
06-4098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £237.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The Rittal AX 1376.000 switchboard cabinet is a steel plate enclosure featuring a grey-white (RAL 7035) finish. It measures 600 x 760 x 350 mm, making it suitable for housing electrical components securely. Ideal for industrial applications, this cabinet offers robust protection for switchgear and control installations.
Type Switchboard cabinet
Enclosure Height 760mm
Enclosure Length 350mm
Enclosure Width 600mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 600 x 760 x 350 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1376.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot