Rittal DIN Mount Enclosures Base 615144

Rittal Brand: Rittal
The parts are a collection of strong, durable, and reliable components manufactured by Rittal, designed for secure and efficient equipment mounting and support within various infrastructures.
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Width Enclosure Length Dim Misc Attribute Material Max. load Capacity Model Suitable for cable patch Suitable for enclosure building depth Suitable for enclosure building width Suitable for outdoor set-up Type Colour Protection Rating
Rittal 8660.003 VX Socket Corner Piece Steel Plate H:100mm B:800mm
Rittal 8660.003 VX Socket Corner Piece Steel Plate H:100mm B:800mm
Extended range
Order code: 06-4533
MPN: 8660.003

Back order - 5 availableBack-order availability date - 23/06/2026
1+ £42.75
Price per unit Ex VAT
100mm 800mm (W x H) 800 mm x 100 mm Base Black None
Rittal 8660007 VX Socket Corner Piece Base Plate H:100mm B:1200mm Steel
Rittal 8660007 VX Socket Corner Piece Base Plate H:100mm B:1200mm Steel
Extended range
Order code: 06-4534
MPN: 8660.007

Back order - 3 availableBack-order availability date - 23/06/2026
1+ £56.21
Price per unit Ex VAT
100mm 1200mm (W x H) 1200 mm x 100 mm 8660007 Base Black None
Rittal 8660.023 Equipment Mount Strong Durable Reliable 1pc(s)
Rittal 8660.023 Equipment Mount Strong Durable Reliable 1pc(s)
Extended range
Order code: 06-4535
MPN: 8660.023

Back order - 3 availableBack-order availability date - 23/06/2026
1+ £85.01
Price per unit Ex VAT
200mm 800mm 0mm (W x H) 800 mm x 200 mm 8660023 Steel 0t Base front/back TRUE 0mm 800mm FALSE Base Black None
Rittal 8660.025 VX Socket Corner Piece H:200mm B:1200mm Steel
Rittal 8660.025 VX Socket Corner Piece H:200mm B:1200mm Steel
Extended range
Order code: 06-4536
MPN: 8660.025

Back order - 5 availableBack-order availability date - 23/06/2026
1+ £114.56
Price per unit Ex VAT
200mm 1200mm (W x H) 1200 mm x 200 mm 8660025 Base Black None


Trustpilot