Rittal 8660.023 Equipment Mount Strong Durable Reliable 1pc(s)

MPN
8660.023
Brand
Rittal
EAN-13
4028177978140
Order Code
06-4535
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £85.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 23/06/2026

The Rittal base, model 8660.023, is designed for use with electronic enclosures, enhancing stability and support. Its durable construction ensures longevity and reliable performance in industrial environments. This base is typically utilised in electrical and communication cabinet setups.
Type Base
Enclosure Height 200mm
Enclosure Length 0mm
Enclosure Width 800mm
Colour Black
Protection Rating None
Dim (W x H) 800 mm x 200 mm
Material Steel
Max. load Capacity 0t
Misc Attribute 8660023
Model Base front/back
Suitable for cable patch TRUE
Suitable for enclosure building depth 0mm
Suitable for enclosure building width 800mm
Suitable for outdoor set-up FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot