Rittal 8660007 VX Socket Corner Piece Base Plate H:100mm B:1200mm Steel

MPN
8660.007
Brand
Rittal
EAN-13
4028177978096
Order Code
06-4534
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 23/06/2026

Rittal's VX socket corner piece with base plate, model number 8660.007, is constructed from steel and stands at a height of 100 mm, suitable for a width of 1200 mm. This set is engineered to provide robust support and stability for various enclosures and rack configurations. It is typically used in industrial and commercial settings to enhance the structural integrity of equipment housing.
Type Base
Enclosure Height 100mm
Enclosure Width 1200mm
Colour Black
Protection Rating None
Dim (W x H) 1200 mm x 100 mm
Misc Attribute 8660007

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot