Rittal 8660.003 VX Socket Corner Piece Steel Plate H:100mm B:800mm

MPN
8660.003
Brand
Rittal
EAN-13
4028177978058
Order Code
06-4533
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 23/06/2026

The Rittal 8660.003 is a steel plate corner piece with a base plate for the VX socket series. It features a height of 100 mm and is designed for a width of 800 mm, making it suitable for industrial cabinet assemblies. This robust component is typically used to strengthen and support the structural integrity of enclosures in technical installations.
Type Base
Enclosure Height 100mm
Enclosure Width 800mm
Colour Black
Protection Rating None
Dim (W x H) 800 mm x 100 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot