Rittal 8660.025 VX Socket Corner Piece H:200mm B:1200mm Steel

MPN
8660.025
Brand
Rittal
EAN-13
4028177978171
Order Code
06-4536
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £114.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 23/06/2026

The Rittal VX socket corner piece with base plate is constructed from robust steel and has a height of 200 mm, suitable for a width of 1200 mm. Designed for industrial applications, it accommodates various enclosure configurations. This reliable component is listed under part number 8660.025 and is available as a complete set, ideal for enhancing structural stability.
Type Base
Enclosure Height 200mm
Enclosure Width 1200mm
Colour Black
Protection Rating None
Dim (W x H) 1200 mm x 200 mm
Misc Attribute 8660025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot